-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6322
|
Newark | Opamp, 2.2Mhz, -40 To 85Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:2.2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BA14741F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2204 |
|
$0.6740 / $1.4900 | Buy Now |
DISTI #
BA14741F-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5672 In Stock |
|
$0.5587 / $1.5500 | Buy Now |
DISTI #
BA14741F-E2
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOP T/R - Tape and Reel (Alt: BA14741F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5057 / $0.5757 | Buy Now |
DISTI #
755-BA14741F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 2-18V 4 CHANNELS 60nA 3mA RoHS: Compliant | 692 |
|
$0.6340 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5190 | Buy Now |
DISTI #
39835809
|
Verical | Op Amp Quad Low Noise Amplifier ±18V/36V 14-Pin SOP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2001 | Americas - 2445 |
|
$0.8550 / $1.0000 | Buy Now |
DISTI #
60259669
|
Verical | Op Amp Quad Low Noise Amplifier ±18V/36V 14-Pin SOP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2148 | Americas - 2300 |
|
$0.3925 / $0.4400 | Buy Now |
|
Bristol Electronics | 3854 |
|
RFQ | ||
|
Quest Components | 4171 |
|
$0.7785 / $2.0760 | Buy Now | |
DISTI #
BA14741F-E2
|
TTI | Operational Amplifiers - Op Amps 2-18V 4 CHANNELS 60nA 3mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5010 / $0.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA14741F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA14741F-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.7 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 19952.6 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BA14741F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA14741F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA14741F | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BA14741F-E2 vs BA14741F |