Part Details for BA144EUS6R by SY Sinyork Co Ltd
Results Overview of BA144EUS6R by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA144EUS6R Information
BA144EUS6R by SY Sinyork Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BA144EUS6R
BA144EUS6R CAD Models
BA144EUS6R Part Data Attributes
|
BA144EUS6R
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BA144EUS6R
SY Sinyork Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 68 | |
Number of Elements | 2 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES |