-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 500W, 1ohm, 800V, 10% +/-Tol, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA11601R00KE-ND
|
DigiKey | RES CHAS MNT 1 OHM 10% 500W Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-BA11601R00KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1.0 Ohm 500W 10% LG: 160mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
BA11601R00KE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA11601R00KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
BA11601R00KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 500W, 1ohm, 800V, 10% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 800 V |