Part Details for BA114TUS6R by SY Sinyork Co Ltd
Overview of BA114TUS6R by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for BA114TUS6R
BA114TUS6R CAD Models
BA114TUS6R Part Data Attributes:
|
BA114TUS6R
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BA114TUS6R
SY Sinyork Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 2 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES |