Part Details for BA10FP-E2 by ROHM Semiconductor
Overview of BA10FP-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA10FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA10FP-E2CT-ND
|
DigiKey | IC REG LINEAR 10V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1171 In Stock |
|
$0.6750 / $2.5100 | Buy Now |
DISTI #
755-BA10FP-E2
|
Mouser Electronics | LDO Voltage Regulators REGULATOR 10V 1A RoHS: Compliant | 1994 |
|
$0.6750 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
Part Details for BA10FP-E2
BA10FP-E2 CAD Models
BA10FP-E2 Part Data Attributes
|
BA10FP-E2
ROHM Semiconductor
Buy Now
|
Compare Parts:
BA10FP-E2
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |