-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA10324AFV-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
BA10324AFV-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SSOP-B T/R - Tape and Reel (Alt: BA10324AFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2730 / $0.3522 | Buy Now |
DISTI #
755-BA10324AFV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP QUAD 32V RoHS: Compliant | 2427 |
|
$0.3000 / $0.9000 | Buy Now |
|
Future Electronics | BA10324AFV Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
62296532
|
Verical | Op Amp Quad Ground Sense Amplifier ±16V/32V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2226 | Americas - 35693 |
|
$0.2575 / $0.4113 | Buy Now |
DISTI #
BA10324AFV-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SSOP-B T/R - Tape and Reel (Alt: BA10324AFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2730 / $0.3522 | Buy Now |
|
Ameya Holding Limited | BA10324AFV Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-14 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3650 / $0.9500 | Buy Now |
DISTI #
BA10324AFV-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SSOP-B T/R - Tape and Reel (Alt: BA10324AFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2730 / $0.3522 | Buy Now |
|
Velocity Electronics | Our Stock | 3773 |
|
RFQ | |
DISTI #
BA10324AFV-E2
|
Avnet Asia | OP Amp Quad GP ±16V/32V 14-Pin SSOP-B T/R (Alt: BA10324AFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA10324AFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA10324AFV-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 25118.9 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BA10324AFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA10324AFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA10324AFV | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | BA10324AFV-E2 vs BA10324AFV |