Part Details for BA1010 by Temex Ceramics
Overview of BA1010 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BA1010
BA1010 CAD Models
BA1010 Part Data Attributes:
|
BA1010
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
BA1010
Temex Ceramics
Isolator, 88MHz Min, 108MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 108 MHz | |
Operating Frequency-Min | 88 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.35 |