There are no models available for this part yet.
Overview of BA1-F0-22-275-111-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA1-F0-22-275-111-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-BA1-F0-22-275-111-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8050 | Buy Now | |
DISTI #
691-BA1F022275111C
|
Mouser Electronics | Circuit Breakers BA1F022275111C RoHS: Compliant | 0 |
|
$48.1500 / $68.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9400 / $59.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.9400 / $59.9600 | Buy Now | ||
DISTI #
BA1-F0-22-275-111-C
|
Relay Specialties | Mag / Hyd CB, 1 Pole(s)Handle - UL 1077 RecognizedHandle, one per pole, 0.750 A Min Qty: 1 | 0 |
|
RFQ |
CAD Models for BA1-F0-22-275-111-C by Carling Technologies
Part Data Attributes for BA1-F0-22-275-111-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
HANDLE
|
Body Breadth
|
19.18 mm
|
Body Height
|
43.94 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
RELAY TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|