Part Details for BA1-B3-24-450-3DA-KG by Carling Technologies
Overview of BA1-B3-24-450-3DA-KG by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA1-B3-24-450-3DA-KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA1-B3-24-450-3DA-KG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6100 | Buy Now |
DISTI #
691-BA1B3244503DAKG
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER HYMAG RoHS: Compliant | 0 |
|
$66.0300 / $66.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $58.5600 | Buy Now |
DISTI #
BA1-B3-24-450-3DA-KG
|
TTI | Circuit Breakers CIRCUIT BREAKER HYMAG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.3700 | Buy Now |
DISTI #
000000000005748672
|
Sager | Circuit Breakers CIRCUIT BREAKER HYMAG Min Qty: 1 | 0 |
|
$20.6700 / $59.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6000 / $58.5600 | Buy Now |
Part Details for BA1-B3-24-450-3DA-KG
BA1-B3-24-450-3DA-KG CAD Models
BA1-B3-24-450-3DA-KG Part Data Attributes
|
BA1-B3-24-450-3DA-KG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA1-B3-24-450-3DA-KG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 24.38 mm | |
Body Height | 65.99 mm | |
Body Length or Diameter | 43.94 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |