Part Details for BA1-B0-36-610-111-D by Carling Technologies
Overview of BA1-B0-36-610-111-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BA1-B0-36-610-111-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA1-B0-36-610-111-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0933 | Buy Now |
DISTI #
691-BA1B036610111D
|
Mouser Electronics | Circuit Breakers BA1B036610111D RoHS: Compliant | 0 |
|
$37.6300 / $47.0900 | Order Now |
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 10A - 277VAC/80VDC - Handle (One Per Pole) - Series Trip (Current) - Without Aux Switch - DC 50/60Hz Long Delay - Push-On 0.250 Tab (Q.C.) - Dual Legend - White Actuator - 6-32 x 0.195 Inches Threaded Insert ( RoHS: Compliant |
3 In Stock |
|
$13.7400 / $37.4800 | Buy Now |
DISTI #
51593772
|
Verical | Hydraulic Magnetic Circuit Breaker Min Qty: 2 Package Multiple: 2 Date Code: 1921 | Americas - 2 |
|
$18.6030 / $48.7240 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 10A - 277VAC/80VDC - Handle (One Per Pole) - Series Trip (Current) - Without Aux Switch - DC 50/60Hz Long Delay - Push-On 0.250 Tab (Q.C.) - Dual Legend - White Actuator - 6-32 x 0.195 Inches Threaded Insert ( RoHS: Compliant |
3 In Stock |
|
$13.7400 / $37.4800 | Buy Now |
Part Details for BA1-B0-36-610-111-D
BA1-B0-36-610-111-D CAD Models
BA1-B0-36-610-111-D Part Data Attributes
|
BA1-B0-36-610-111-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA1-B0-36-610-111-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |