Part Details for BA08CC0WT by ROHM Semiconductor
Overview of BA08CC0WT by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA08CC0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1192
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 8Vout, 1Aout, To-220Fp-5 Rohs Compliant: Yes |Rohm BA08CC0WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5100 / $3.1400 | Buy Now |
DISTI #
BA08CC0WT-ND
|
DigiKey | IC REG LINEAR 8V 1A TO220-5 Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7463 | Buy Now |
DISTI #
BA08CC0WT
|
Avnet Americas | LDO Regulator Pos 8V 1A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA08CC0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
DISTI #
755-BA08CC0WT
|
Mouser Electronics | LDO Voltage Regulators REG 1A 8V RoHS: Compliant | 0 |
|
$1.4500 / $3.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.9520 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$1.4090 / $3.0464 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.5610 / $0.6040 | Buy Now |
Part Details for BA08CC0WT
BA08CC0WT CAD Models
BA08CC0WT Part Data Attributes
|
BA08CC0WT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA08CC0WT
ROHM Semiconductor
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for BA08CC0WT
This table gives cross-reference parts and alternative options found for BA08CC0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA08CC0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL751M08QKC | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, TO-220AB, 5 PIN | Texas Instruments | BA08CC0WT vs TL751M08QKC |