-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA08CC0T by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6321
|
Newark | Ldo, Fixed, 8V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.1200 / $3.2000 | Buy Now |
DISTI #
BA08CC0T-ND
|
DigiKey | IC REG LINEAR 8V 1A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
337 In Stock |
|
$1.1889 / $2.3500 | Buy Now |
DISTI #
755-BA08CC0T
|
Mouser Electronics | LDO Voltage Regulators REG 1A 8V RoHS: Compliant | 222 |
|
$1.0900 / $3.5400 | Buy Now |
DISTI #
72488438
|
Verical | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 57 Package Multiple: 1 Date Code: 2331 | Americas - 495 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
39222503
|
Verical | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 76 Package Multiple: 1 Date Code: 2001 | Americas - 312 |
|
$2.7538 | Buy Now |
|
Quest Components | 249 |
|
$1.1322 / $2.4480 | Buy Now | |
|
Ameya Holding Limited | LDO Regulator Pos 8V 1A - 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 | 50-Authorized Distributor |
|
$1.5700 / $2.7500 | Buy Now |
DISTI #
BA08CC0T
|
Avnet Silica | LDO Regulator Pos 8V 1A 3Pin3Tab TO220FP Tube (Alt: BA08CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BA08CC0T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 495 |
|
$1.0100 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA08CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA08CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for BA08CC0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA08CC0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD1085P80 | STMicroelectronics | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220FP, 3 PIN | BA08CC0T vs LD1085P80 |
BA80JC5T | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220FP, 3 PIN | BA08CC0T vs BA80JC5T |
LD29150P80 | STMicroelectronics | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, LEAD FREE, TO-220FP, 3 PIN | BA08CC0T vs LD29150P80 |
The recommended operating temperature range for the BA08CC0T is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper soldering, follow the recommended soldering conditions and guidelines provided in the datasheet. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux. Avoid applying excessive heat or force, which can damage the device.
The maximum allowable power dissipation for the BA08CC0T is 1.5W, as specified in the datasheet. Exceeding this limit can cause the device to overheat, leading to reduced performance, reliability issues, or even permanent damage.
While the BA08CC0T is designed to operate in a variety of environments, it's essential to take precautions when using it in high-humidity conditions. Ensure the device is properly sealed and protected from moisture ingress, and follow the recommended storage and handling guidelines to prevent damage.
To troubleshoot issues with the BA08CC0T, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Check for common issues such as incorrect pin connections, inadequate power supply, or excessive noise. Use oscilloscopes or logic analyzers to debug the circuit, and consult ROHM Semiconductor's technical support resources or forums for additional guidance.