-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 6V, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1189
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 6Vout, 1Aout, To-252-5 Rohs Compliant: Yes |Rohm BA06CC0WFP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.7690 / $1.8200 | Buy Now |
DISTI #
BA06CC0WFP-E2CT-ND
|
DigiKey | IC REG LINEAR 6V 1A TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1801 In Stock |
|
$0.7350 / $2.6600 | Buy Now |
DISTI #
BA06CC0WFP-E2
|
Avnet Americas | LDO Regulator Pos 6V 1A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BA06CC0WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA06CC0WFP-E2
|
Mouser Electronics | LDO Voltage Regulators REG 1A 6V RoHS: Compliant | 5115 |
|
$0.7340 / $1.7500 | Buy Now |
|
Future Electronics | BAXXCC0 Series 1 A 6 V Output SMT Shutdown Switch LDO Linear Regulator-TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5670 | Buy Now |
DISTI #
58059207
|
Verical | LDO Regulator Pos 6V 1A 5-Pin(4+Tab) TO-252 T/R Min Qty: 85 Package Multiple: 1 Date Code: 2101 | Americas - 1396 |
|
$0.8816 / $1.3924 | Buy Now |
|
Quest Components | 1124 |
|
$0.8795 / $2.1320 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 6V 1A TO252-5 Min Qty: 1 | 40-Authorized Distributor |
|
$0.8143 / $1.3028 | Buy Now |
DISTI #
C1S625900658779
|
Chip1Stop | LDO Regulator Pos 6V 1A 5-Pin(4+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 17 |
|
$1.3700 / $1.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 6V 1A TO252-5 | 1396 |
|
$0.7206 / $1.5006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA06CC0WFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA06CC0WFP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 6V, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.12 V | |
Output Voltage1-Min | 5.88 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA06CC0WFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA06CC0WFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP4629HDT060T5G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 6 V, DPAK-5 (TO-252 5-Lead), 3000-REEL | BA06CC0WFP-E2 vs NCP4629HDT060T5G |