Part Details for BA05FP-E2 by ROHM Semiconductor
Overview of BA05FP-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA05FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA05FP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO252 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.7423 / $1.7500 | Buy Now |
DISTI #
755-BA05FP-E2
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.7420 / $1.7500 | Order Now |
|
Future Electronics | BA Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2 | 2896 |
|
$0.5843 / $1.3913 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2 | 742 |
|
$0.5800 / $1.4500 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2 | 779 |
|
$1.2375 / $3.0000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2 | 1520 |
|
$1.5750 / $3.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1980-Authorized Distributor |
|
$0.5707 / $1.3720 | Buy Now |
DISTI #
2342882
|
Farnell | LDO, FIXED, 5V, 1A, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.4596 / $1.6156 | Buy Now |
Part Details for BA05FP-E2
BA05FP-E2 CAD Models
BA05FP-E2 Part Data Attributes:
|
BA05FP-E2
ROHM Semiconductor
Buy Now
|
Compare Parts:
BA05FP-E2
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |