-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6317
|
Newark | Ldo, Fixed, 3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:25V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Rohm BA03CC0T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.2000 / $2.7200 | Buy Now |
DISTI #
BA03CC0T-ND
|
DigiKey | IC REG LINEAR 3V 1A TO220FP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1541 / $2.6200 | Buy Now |
DISTI #
BA03CC0T
|
Avnet Americas | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA03CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8554 / $0.9738 | Buy Now |
DISTI #
755-BA03CC0T
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 3V RoHS: Compliant | 88 |
|
$1.1400 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8440 | Buy Now |
DISTI #
62299776
|
Verical | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 65 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$1.1634 / $1.3162 | Buy Now |
DISTI #
67614330
|
Verical | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 33 Package Multiple: 1 Date Code: 2301 | Americas - 195 |
|
$0.7550 / $0.9638 | Buy Now |
DISTI #
57301238
|
Verical | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 65 Package Multiple: 1 Date Code: 2101 | Americas - 130 |
|
$1.2574 / $1.3162 | Buy Now |
|
Quest Components | 504 |
|
$1.0857 / $2.6320 | Buy Now | |
DISTI #
BA03CC0T
|
Avnet Americas | LDO Regulator Pos 3V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA03CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8554 / $0.9738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA03CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA03CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |