Part Details for BA033FP-E2 by ROHM Semiconductor
Overview of BA033FP-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA033FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA033FP-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
114 In Stock |
|
$0.8025 / $2.8300 | Buy Now |
DISTI #
BA033FP-E2
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.3V to 25V, 300mV Dropout, 3.3Vout, 1Aout, TO-252-3 - Tape and Reel (Alt: BA033FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4774 / $0.5076 | Buy Now |
DISTI #
755-BA033FP-E2
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 1568 |
|
$0.8170 / $2.2000 | Buy Now |
DISTI #
70521739
|
RS | 1A,3.3V, LDO Voltage Regulator, BA033FP-E2 | ROHM Semiconductor BA033FP-E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2290 | RFQ |
|
Future Electronics | BA033 Series 1 A 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
|
Bristol Electronics | 908 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 952 |
|
$0.9715 / $2.3552 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 726 |
|
$0.9715 / $2.3552 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 352 |
|
$0.7900 / $1.9750 | Buy Now |
DISTI #
BA033FP-E2
|
Avnet Silica | Fixed LDO Voltage Regulator, 4.3V to 25V, 300mV Dropout, 3.3Vout, 1Aout, TO-252-3 (Alt: BA033FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BA033FP-E2
BA033FP-E2 CAD Models
BA033FP-E2 Part Data Attributes
|
BA033FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA033FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.47 V | |
Output Voltage1-Min | 3.13 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5.2% | |
Width | 5.5 mm |