Part Details for BA033CC0WFP by ROHM Semiconductor
Overview of BA033CC0WFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA033CC0WFP
BA033CC0WFP CAD Models
BA033CC0WFP Part Data Attributes
|
BA033CC0WFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA033CC0WFP
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, LEAD FREE, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
Alternate Parts for BA033CC0WFP
This table gives cross-reference parts and alternative options found for BA033CC0WFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA033CC0WFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39150PT33-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | BA033CC0WFP vs LD39150PT33-R |
SI-3033KM-TL | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-252, 5 PIN | Allegro MicroSystems LLC | BA033CC0WFP vs SI-3033KM-TL |
NJM2886DL2-33 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | BA033CC0WFP vs NJM2886DL2-33 |