-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4235
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 3.3Vout, 1Aout, To-220Fp-3 Rohs Compliant: Yes |Rohm BA033CC0T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 487 |
|
$1.2000 / $2.7200 | Buy Now |
DISTI #
BA033CC0T-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO220FP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
304 In Stock |
|
$1.1541 / $2.6200 | Buy Now |
DISTI #
BA033CC0T
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA033CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7540 / $0.9738 | Buy Now |
DISTI #
755-BA033CC0T
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 3.3V RoHS: Compliant | 377 |
|
$1.1500 / $2.6200 | Buy Now |
|
Future Electronics | BA0XXCC0 Series 1 A 3.3 V Fixed Output LDO Linear Regulator TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2500 / $1.3800 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 1573 |
|
$1.3515 / $3.6040 | Buy Now |
DISTI #
BA033CC0T
|
TTI | LDO Voltage Regulators IC LDO 1A 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 170 In Stock |
|
$1.1800 / $2.2000 | Buy Now |
|
Ameya Holding Limited | BA0XXCC0 Series 1 A 3.3 V Fixed Output LDO Linear Regulator TO-220FP Min Qty: 1 | 50-Authorized Distributor |
|
$1.0064 / $1.7108 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1950 |
|
$0.9010 / $6.3600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 17 |
|
$0.9010 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA033CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA033CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |