Part Details for BA030LBSG2-TR by ROHM Semiconductor
Overview of BA030LBSG2-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA030LBSG2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA030LBSG2CT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SMP5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3291 / $1.4600 | Buy Now |
DISTI #
755-BA030LBSG2-TR
|
Mouser Electronics | Linear Voltage Regulators REG 3.0V 150MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BA Series 150 mA 3 V Fixed Output Surface Mount LDO Linear Regulator - SMP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Quest Components | 988 |
|
$0.7263 / $2.0750 | Buy Now | |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |