Part Details for BA019 by L-com Inc
Overview of BA019 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Price & Stock for BA019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7267
|
Newark | Rf Adaptor, Bnc Jack-Jack/Jack, 75 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |L-Com BA019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 502 |
|
$10.7900 | Buy Now |
DISTI #
5073-BA019-ND
|
DigiKey | ADAPTOR TEE 75 OHM BNC F/F/F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$9.5643 / $15.8200 | Buy Now |
DISTI #
71721566
|
RS | Coaxial 75 Ohm T Adapter, BNC Female / Female / Female | L-com BA019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 | RFQ |
|
Onlinecomponents.com | ADAPTOR TEE 75 OHM BNC F/F/F | 0 |
|
$9.4700 / $12.5300 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER | 7 |
|
$25.8000 | Buy Now |
DISTI #
BA019
|
L-com US | This 75 Ohm BNC female 3 way T shape adapter allows routing of a signal from a common source to two different devices. BNC jack interfaces on all 3 ports are ideal for mating to BNC male terminated cables commonly found in many applications. Min Qty: 1 Package Multiple: 1 | 383 |
|
$8.5200 / $10.7900 | Buy Now |
Part Details for BA019
BA019 CAD Models
BA019 Part Data Attributes:
|
BA019
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA019
L-com Inc
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |