Part Details for BA016 by L-com Inc
Overview of BA016 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7264
|
Newark | Rf Adapter, Bnc Jack-Bnc Jack, 75Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1301 |
|
$5.6900 | Buy Now |
DISTI #
5073-BA016-ND
|
DigiKey | ADAPTOR 75 OHM BNC F/BNC F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$5.2027 / $8.7300 | Buy Now |
DISTI #
70423817
|
RS | Coaxial Adapter, BNC Female / Female, Splice, 75 Ohm, Delrin, Straight | L-com BA016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 303 |
|
$5.6900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR 75 OHM BNC F/BNC F | 0 |
|
$4.8700 / $7.4000 | Buy Now |
DISTI #
77732707
|
Verical | Adapter 75 Ohm BNC F and BNC F Min Qty: 16 Package Multiple: 1 | Americas - 710 |
|
$4.4951 / $5.6900 | Buy Now |
|
Quest Components | BA016 | 1 |
|
$7.8040 / $11.7060 | Buy Now |
|
Quest Components | BA016 | 1 |
|
$12.0495 | Buy Now |
DISTI #
BA016
|
L-com US | This 75 Ohm BNC female coupler provides the ability to interconnect two devices with BNC male interfaces. A common use for this device is to provide a coupling between two cables with BNC male connectors creating an extension cable. Min Qty: 1 Package Multiple: 1 | 710 |
|
$4.5700 / $5.7900 | Buy Now |
Part Details for BA016
BA016 CAD Models
BA016 Part Data Attributes:
|
BA016
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA016
L-com Inc
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |