Part Details for BA01232 by Mitsubishi Electric
Overview of BA01232 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA01232
BA01232 CAD Models
BA01232 Part Data Attributes:
|
BA01232
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BA01232
Mitsubishi Electric
RF/Microwave Amplifier, 1 Func, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SOLCC6(UNSPEC) | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6(UNSPEC) | |
Power Supplies | 3.5 V | |
Surface Mount | YES | |
Technology | HYBRID |