There are no models available for this part yet.
Overview of BA00JC5WT-V5 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA00JC5WT-V5 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BA00JC5WT-V5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220FP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$1.3515 | Buy Now | |
DISTI #
755-BA00JC5WT-V5
|
Mouser Electronics | LDO Voltage Regulators VOLT VAR OUTPUT 1.5V-45V RoHS: Compliant | 416 |
|
$1.1600 / $2.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.8620 | Buy Now | ||
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, ZFM5 | 1131 |
|
$0.7435 / $1.6163 | Buy Now | ||
DISTI #
C1S625900549213
|
Chip1Stop | LDO Regulator Pos 1.5V to 12V 1.5A 5-Pin(5+Tab) TO-220FP RoHS: Compliant pbFree: Yes | 360 |
|
$2.0900 / $2.3000 | Buy Now |
CAD Models for BA00JC5WT-V5 by ROHM Semiconductor
Part Data Attributes for BA00JC5WT-V5 by ROHM Semiconductor
BA00JC5WT-V5
ROHM Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Want to compare parts?
-
BA00JC5WT-V5ROHM SemiconductorVS
-