Part Details for BA00BC0WF-E2 by ROHM Semiconductor
Overview of BA00BC0WF-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BA00BC0WF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA00BC0WF-E2-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SOP Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9279 / $1.0049 | Buy Now |
DISTI #
755-BA00BC0WF-E2
|
Mouser Electronics | LDO Voltage Regulators REG PNP 0.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7070 | Buy Now |
Part Details for BA00BC0WF-E2
BA00BC0WF-E2 CAD Models
BA00BC0WF-E2 Part Data Attributes
|
BA00BC0WF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA00BC0WF-E2
ROHM Semiconductor
Regulator, 1 Output, BIPolar, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.18 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 12% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |