Part Details for BA00BC0WCP-V5E2 by ROHM Semiconductor
Overview of BA00BC0WCP-V5E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BA00BC0WCP-V5E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA00BC0WCPV5E2CT-ND
|
DigiKey | IC REG LIN POS ADJ 1A TO220CP-V5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$1.2093 / $2.7400 | Buy Now |
DISTI #
BA00BC0WCP-V5E2
|
Avnet Americas | LDO Regulator Pos 1.5V to 12V 1A 5-Pin(5+Tab) TO-220CP-V T/R - Tape and Reel (Alt: BA00BC0WCP-V5E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8970 / $1.0212 | Buy Now |
DISTI #
755-BA00BC0WCP-V5E2
|
Mouser Electronics | LDO Voltage Regulators SECONDARY VAR.OUTPUT LDO 1A RoHS: Compliant | 494 |
|
$1.1300 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
73480964
|
Verical | LDO Regulator Pos 1.5V to 12V 1A 5-Pin(5+Tab) TO-220CP-V T/R Min Qty: 87 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.8492 / $0.9932 | Buy Now |
|
Quest Components | 1612 |
|
$0.8698 / $2.4850 | Buy Now | |
DISTI #
BA00BC0WCP-V5E2
|
Avnet Americas | LDO Regulator Pos 1.5V to 12V 1A 5-Pin(5+Tab) TO-220CP-V T/R - Tape and Reel (Alt: BA00BC0WCP-V5E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8970 / $1.0212 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 1A TO220CP-V5 | 2000 |
|
$0.6814 / $1.5250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$0.4970 / $1.2610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 16 |
|
$0.4970 / $1.2610 | Buy Now |
Part Details for BA00BC0WCP-V5E2
BA00BC0WCP-V5E2 CAD Models
BA00BC0WCP-V5E2 Part Data Attributes:
|
BA00BC0WCP-V5E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA00BC0WCP-V5E2
ROHM Semiconductor
Fixed Positive LDO Regulator, BIPolar, PZIP5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220, ZIP5,.15,.17,70TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-XZFM-T5 | |
Line Regulation-Max (%/V) | 0.17 | |
Load Regulation-Max(%) | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |