Part Details for BA00ASFP by ROHM Semiconductor
Overview of BA00ASFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA00ASFP
BA00ASFP CAD Models
BA00ASFP Part Data Attributes:
|
BA00ASFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA00ASFP
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1.23V Min, 25V Max, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.43 | |
Load Regulation-Max(%) | 12.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for BA00ASFP
This table gives cross-reference parts and alternative options found for BA00ASFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA00ASFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | BA00ASFP vs MIC29152BT |
MIC29152WT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | BA00ASFP vs MIC29152WT |
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | BA00ASFP vs MIC29152BT |
MIC29152BU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | BA00ASFP vs MIC29152BU |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | BA00ASFP vs MIC29152BU |
MIC29152WT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | BA00ASFP vs MIC29152WT |
LM29152R | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | HTC Korea | BA00ASFP vs LM29152R |
MIC29152BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | BA00ASFP vs MIC29152BUT&R |
LM29152T | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN | HTC Korea | BA00ASFP vs LM29152T |
MIC29152WT-L3 | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | Microchip Technology Inc | BA00ASFP vs MIC29152WT-L3 |