Part Details for BA00ASFP-E2 by ROHM Semiconductor
Overview of BA00ASFP-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA00ASFP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA00ASFP-E2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
653 In Stock |
|
$0.7878 / $1.8600 | Buy Now |
DISTI #
755-BA00ASFP-E2
|
Mouser Electronics | LDO Voltage Regulators VOLT VAR OUTPUT RoHS: Compliant | 1374 |
|
$0.7870 / $1.8500 | Buy Now |
|
Future Electronics | LDO Regulator Pos 5V 1A 5-Pin (4+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
2342877
|
Farnell | LDO, ADJ, 1A, TO-252-5 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.4867 / $1.7017 | Buy Now |
Part Details for BA00ASFP-E2
BA00ASFP-E2 CAD Models
BA00ASFP-E2 Part Data Attributes:
|
BA00ASFP-E2
ROHM Semiconductor
Buy Now
|
Compare Parts:
BA00ASFP-E2
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |