Part Details for BA-S 180806 F-7035 by Bopla
Results Overview of BA-S 180806 F-7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-S 180806 F-7035 Information
BA-S 180806 F-7035 by Bopla is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BA-S 180806 F-7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA-S180806F-7035
|
TME | Enclosure: multipurpose, X: 86mm, Y: 199mm, Z: 60mm, BOCUBE ALU, grey Min Qty: 1 | 0 |
|
$31.3100 / $34.8000 | RFQ |