Part Details for BA-G2 2500-840 540X270 by Inventronics (Hangzhou) Inc
Overview of BA-G2 2500-840 540X270 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for BA-G2 2500-840 540X270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899619173
|
EBV Elektronik | (Alt: 4052899619173) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |