Part Details for BA-46004 by Boundary Devices
Results Overview of BA-46004 by Boundary Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-46004 Information
BA-46004 by Boundary Devices is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
10106124-6004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+16S+3HP STB, Right Angle, Header. | |
10106124-6004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,3HP+16S+3P Solder to Board Right Angle Header |
Price & Stock for BA-46004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA-46004
|
Avnet Americas | CUSTOM BOARD FOR ALTO SHAAM - Bulk (Alt: BA-46004) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |