Part Details for BA-040400-MM0-TLA01 by Amphenol LTW Technology
Overview of BA-040400-MM0-TLA01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Header. | |
51760-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Receptacle. | |
51740-10404004CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P PF Vertical Receptacle. |
Price & Stock for BA-040400-MM0-TLA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1759
|
Newark | Ceres, T Cable, Plastic, 5A, 04 Pins, 2 Points Lock, (End 1) Male Male, (End 2) Male Male, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BA-040400-MM0-TLA01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $13.7300 | Buy Now |
DISTI #
BA-040400-MM0-TLA01-ND
|
DigiKey | STANDARD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4670 | Buy Now |
DISTI #
71367590
|
RS | Connector, CircularSTANDARDT CABLE LOCK 4P MM CONN MM PIN | Amphenol LTW Technology BA-040400-MM0-TLA01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7200 | RFQ |
DISTI #
LTWBA-040400-MM0-TLA01
|
Heilind Electronics | CERES, ACCESSORY, 5A, 04 PINS, MM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $13.0400 | Buy Now |
DISTI #
LTWBA-040400-MM0-TLA01
|
Interstate Connecting Components | CERES, ACCESSORY, 5A, 04 PINS, MM, 44 | 0 |
|
Buy Now |