Part Details for BA 281709-7024 by Bopla
Overview of BA 281709-7024 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L15J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L17PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L20JI | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for BA 281709-7024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA-281709-7024
|
TME | Enclosure: multipurpose, X: 173mm, Y: 299mm, Z: 90mm, BOCUBE ALU Min Qty: 1 | 0 |
|
$92.6100 / $102.9000 | RFQ |