Part Details for B9948CA by Cypress Semiconductor
Overview of B9948CA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B9948CA
B9948CA CAD Models
B9948CA Part Data Attributes
|
B9948CA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B9948CA
Cypress Semiconductor
Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.9 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 160 MHz |