Part Details for B9600 by Texas Instruments
Overview of B9600 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-3E-33VB-9.600000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SIT5347AE-FQA33ITB96.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT3372AC-2B9-28NB96.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |