Part Details for B94-00-2830 by PolyPhaser
Results Overview of B94-00-2830 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B94-00-2830 Information
B94-00-2830 by PolyPhaser is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
OPA2830IDGKR | Texas Instruments | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85 | |
LM2830ZMF/NOPB | Texas Instruments | High Frequency 1.0A Load - Step-Down DC-DC Regulator 5-SOT-23 -40 to 125 |
Price & Stock for B94-00-2830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B94-00-2830
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
$5,360.0000 | Buy Now |