There are no models available for this part yet.
Overview of B92.945KGU.00202 by APACER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700202UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700202ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
10144700-202KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 2 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for B92.945KGU.00202 by APACER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | Industrial M.2 2280 SSD 480GB PCIe 4 [x4] TLC BiCS5 0�+70�C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$146.7300 / $157.6800 | Buy Now |