Part Details for B92.925MHU.00211 by APACER
Overview of B92.925MHU.00211 by APACER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700211UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700211ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for B92.925MHU.00211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Industrial M.2 2280 SSD 1920GB PCIe 3 [x4] TLC BiCS5 -40�+85�C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$416.2700 | Buy Now |