-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 8W, 4000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3958
|
Newark | Wirewound Resistor, 4Kohm, 8W, 5%, Resistance:4Kohm, Product Range:Brown Devil 200 Series, Power Rating:8W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite B8J4K0E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B8J4K0E-ND
|
DigiKey | RES 4K OHM 5% 8W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
85 In Stock |
|
$3.4125 / $9.4900 | Buy Now |
DISTI #
2485-B8J4K0E-ND
|
DigiKey | RES 4K OHM 5% 8W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$4.1400 | Buy Now |
DISTI #
588-B8J4K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 8watt 4K 5% Axial RoHS: Compliant | 62 |
|
$3.7600 / $8.5200 | Buy Now |
DISTI #
70024143
|
RS | Resistor, Wirewound, Res 4 Kilohms, Pwr-Rtg 8 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B8J4K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
202 In Stock |
|
$3.7600 / $4.6600 | Buy Now |
DISTI #
51667876
|
Verical | Res Wirewound 4K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1630 | Americas - 200 |
|
$5.2130 / $6.0580 | Buy Now |
DISTI #
B8J4K0E
|
TTI | Wirewound Resistors - Through Hole 8watt 4K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.7600 / $3.9100 | Buy Now |
|
Master Electronics | Res Wirewound 4K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
202 In Stock |
|
$3.7600 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B8J4K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B8J4K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 8W, 4000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 4000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for B8J4K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B8J4K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B8J4K0 | Fixed Resistor, Wire Wound, 8W, 4000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | B8J4K0E vs B8J4K0 |