-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 8W, 100ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B8J100E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3931
|
Newark | Wirewound Resistor, 100 Ohm, 8W, 5%, Resistance:100Ohm, Product Range:Brown Devil 200 Series, Pow... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B8J100E-ND
|
DigiKey | RES 100 OHM 5% 8W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$4.3175 / $10.5500 | Buy Now |
DISTI #
2485-B8J100E-ND
|
DigiKey | RES 100 OHM 5% 8W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$3.2800 | Buy Now |
DISTI #
588-B8J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 8watt 100ohm 5% Axial RoHS: Compliant | 39 |
|
$5.3800 / $9.4700 | Buy Now |
DISTI #
V36:1790_29909679
|
Arrow Electronics | Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2504 | Americas - 100 |
|
$6.6286 / $8.3433 | Buy Now |
DISTI #
70022634
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg8 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B8J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 35 |
|
$5.6900 / $6.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
173 In Stock |
|
$5.5200 / $5.7200 | Buy Now |
DISTI #
73575855
|
Verical | Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2238 | Americas - 150 |
|
$7.2540 / $7.4360 | Buy Now |
DISTI #
87666509
|
Verical | Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2504 | Americas - 100 |
|
$6.6286 / $8.3433 | Buy Now |
DISTI #
B8J100E
|
TTI | Wirewound Resistors - Through Hole 8watt 100ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 270 In Stock |
|
$5.2800 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B8J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B8J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 8W, 100ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |