Part Details for B88269X6790C011 by TDK Corporation
Overview of B88269X6790C011 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88269X6790C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88269X6790C011
|
Avnet Americas | Contactor SPST-NO 12VDC 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X6790C011) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$169.6130 | Buy Now |
DISTI #
871-B88269X6790C011
|
Mouser Electronics | Contactors - Electromechanical HVC27 400A 12V Coil 1000VDC Stuck Detection RoHS: Compliant | 10 |
|
$126.2500 / $143.0900 | Buy Now |