Part Details for B88069X9321B502 by TDK Electronics
Results Overview of B88069X9321B502 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B88069X9321B502 Information
B88069X9321B502 by TDK Electronics is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for B88069X9321B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6508
|
Newark | Gas Discharge Tube, 400V, Axial, Product Range:G31-A400X, Dc Breakover Voltage:400V, Gdt Case Sty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5250 / $0.9260 | Buy Now |
DISTI #
495-76520-ND
|
DigiKey | GDT 400V 1KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1878 In Stock |
|
$0.5054 / $1.2600 | Buy Now |
Part Details for B88069X9321B502
B88069X9321B502 CAD Models
B88069X9321B502 Part Data Attributes
|
B88069X9321B502
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B88069X9321B502
TDK Electronics
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |