Part Details for B88069X7200B502 by TDK Epcos
Overview of B88069X7200B502 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X7200B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2922
|
Newark | Gas Discharge Tube, 350V, 25A Rohs Compliant: Yes |Epcos B88069X7200B502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$2.0300 / $2.7800 | Buy Now |
DISTI #
23AJ6152
|
Newark | Gdt, 350V, 25Ka, 3 Terminal Th Rohs Compliant: Yes |Epcos B88069X7200B502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0000 / $2.7700 | Buy Now |
DISTI #
495-4282-ND
|
DigiKey | GDT 350V 20KA 3 POLE TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
775 In Stock |
|
$1.0684 / $2.4200 | Buy Now |
|
Future Electronics | T23-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 257Tray |
|
$1.0800 / $1.2300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ |