Part Details for B88069X6323S102 by TDK Corporation
Overview of B88069X6323S102 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X6323S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X6323S102
|
Avnet Americas | 2-Electrode Arrester 1pF 350V 10kA PC Pin 2-Pin Axial Leaded T/R (Alt: B88069X6323S102) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.9635 | Buy Now |
DISTI #
871-B88069X6323S102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350VDC 1pF 0.2 RoHS: Compliant | 1 |
|
$0.6630 / $1.4400 | Buy Now |
Part Details for B88069X6323S102
B88069X6323S102 CAD Models
B88069X6323S102 Part Data Attributes
|
B88069X6323S102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X6323S102
TDK Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |