-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0474
|
Newark | Gdt, Axial, 5Ka, 470V, Product Range:-, Dc Breakover Voltage:470V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:800V, Svhc:No Svhc (27-Jun-2018), Suppressor Type:Gas Discharge Tube (Gdt) Rohs Compliant: Yes |Epcos B88069X5080T502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 801 |
|
$1.7000 / $2.1500 | Buy Now |
DISTI #
495-76506-1-ND
|
DigiKey | GDT 470V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11696 In Stock |
|
$0.7508 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9240 | Buy Now |
DISTI #
B88069X5080T502
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 470V, 10GΩ Min Qty: 500 | 0 |
|
$1.6500 | RFQ |
DISTI #
1886596
|
element14 Asia-Pacific | GDT, AXIAL, 5KA, 470V RoHS: Compliant Min Qty: 1 Container: Each | 801 |
|
$1.5124 / $1.6904 | Buy Now |
DISTI #
1886596
|
Farnell | GDT, AXIAL, 5KA, 470V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 801 |
|
$1.4761 / $1.5013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X5080T502
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X5080T502
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |