B88069X4180B502
Description: TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2

Overview of B88069X4180B502 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B88069X4180B502 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 79Y4083
Newark Surge Arrester, 300V, Through Hole, Product Range:Es300Xp Series, Dc Breakover Voltage:300V, Gdt Case Style:2 Terminal Through Hole, Impulse Discharge Current:2.5Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (27-Jun-2 Rohs Compliant: Yes |Epcos B88069X4180B502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 431
  • 1 $2.1200
  • 10 $2.0300
  • 25 $1.4600
  • 50 $1.4500
  • 100 $1.4200
  • 500 $1.2600
$1.2600 / $2.1200 Buy Now
DISTI # 495-76149-ND
DigiKey GDT 300V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray 808
In Stock
  • 1 $1.9300
  • 5 $1.8400
  • 10 $1.7480
  • 40 $1.4107
  • 80 $1.1960
  • 230 $1.1654
  • 500 $0.9814
  • 1,000 $0.8740
  • 5,000 $0.8519
$0.8519 / $1.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks 0
  • 1,000 $1.0500
$1.0500 Buy Now

CAD Models for B88069X4180B502 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B88069X4180B502 by TDK Epcos

B88069X4180B502
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
TDK
JESD-30 Code
O-XALF-W2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. B88069X4180B502
    TDK Epcos
    TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
    VS

Related Parts for B88069X4180B502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B88069X4180B502 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B88069X4180B502 by TDK Epcos

Select Manufacturer
Which Manufacturer of B88069X4180B502 would you like to use for your alert(s)?
  • Please alert me when B88069X4180B502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B88069X4180B502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B88069X4180B502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B88069X4180B502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B88069X4180B502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B88069X4180B502 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: