Part Details for B88069X3130B102 by TDK Epcos
Overview of B88069X3130B102 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X3130B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7819
|
Newark | Surge Arrester, 230V, 10Ka, Axial-3L, Product Range:T31-A230X Series, Dc Breakover Voltage:230V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:400V, Svhc:No Svhc (27-Ju Rohs Compliant: Yes |Epcos B88069X3130B102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
495-5898-ND
|
DigiKey | GDT 230V 10KA 3 POLE TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
633 In Stock |
|
$0.6875 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.9780 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.1870 / $2.5664 | Buy Now | |
|
ComSIT USA | 3-ELECTRODE SURGE ARRESTER Surge Protection Circuit RoHS: Compliant |
|
|
RFQ |