Part Details for B88069X2620S102 by TDK Epcos
Overview of B88069X2620S102 by TDK Epcos
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2620S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7817
|
Newark | Surge Arrester, 5.5Kv, 10Ka, Axial, Product Range:A71-H55X Series, Dc Breakover Voltage:5.5Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:6.5Kv, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X2620S102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$2.8000 / $3.5500 | Buy Now |
DISTI #
495-5859-ND
|
DigiKey | GDT 5500V 5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Strip |
927 In Stock |
|
$0.9240 / $2.1000 | Buy Now |
|
Future Electronics | A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 11200 |
|
$1.0500 / $1.1400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
B88069X2620S102
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 5.5kV, 10GΩ Min Qty: 1 | 34 |
|
$1.9200 / $3.5000 | Buy Now |
|
ComSIT USA | 2-ELECTRODE SURGE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 300 |
|
RFQ | |
DISTI #
2769099
|
element14 Asia-Pacific | SURGE ARRESTER, 5.5KV, 10KA, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$2.8017 / $5.4999 | Buy Now |
DISTI #
2769099
|
Farnell | SURGE ARRESTER, 5.5KV, 10KA, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 102 |
|
$2.7964 / $5.4799 | Buy Now |
|
New Advantage Corporation | A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9000 |
|
$1.3700 / $1.4700 | Buy Now |