-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9461
|
Newark | Gas Discharge Tube, 90V, 2 Elect, Product Range:A80 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (27-Jun-2018), Capacitance:1.5Pf, Rohs Compliant: Yes |Epcos B88069X1630T602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1257 |
|
$1.7300 / $2.4800 | Buy Now |
DISTI #
495-5902-1-ND
|
DigiKey | GDT 90V 20KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10140 In Stock |
|
$0.8924 / $2.3200 | Buy Now |
|
Future Electronics | A80-C90XSMD Series 90 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0600 | Buy Now |
|
Bristol Electronics | 15600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 3436 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR | 12480 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR | 2748 |
|
$0.6600 / $2.4000 | Buy Now |
DISTI #
B88069X1630T602
|
TME | Arrester: surge arrester, SMD, Ø8x6mm, Ubr type: 90V, 1.5pF, 10GΩ Min Qty: 600 | 0 |
|
$1.3600 | RFQ |
|
CHIPMALL.COM LIMITED | A80-C90XSMD | 458 |
|
$0.9463 / $1.9763 | Buy Now |
|
LCSC | SMD Gas Discharge Tube Arresters (GDT) ROHS | 600 |
|
$0.2380 / $0.2538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X1630T602
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X1630T602
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XXSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |