There are no models available for this part yet.
Overview of B88069X1420C102 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B88069X1420C102 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B88069X1420C102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 230V 20kA SMD - Bulk (Alt: B88069X1420C102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7595 | Buy Now | |
DISTI #
871-B88069X1420C102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-A230X RoHS: Compliant | 50 |
|
$1.2100 / $2.0700 | Buy Now | |
DISTI #
B88069X1420C102
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-A230X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now | |
DISTI #
B88069X1420C102
|
Avnet Abacus | Surge Arrestor 2-Electrode Arrestor 230V 20kA SMD (Alt: B88069X1420C102) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B88069X1420C102 by TDK Corporation
Part Data Attributes for B88069X1420C102 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
ROHS COMPLIANT, PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TDK
|
JESD-30 Code
|
O-XXSS-X2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for B88069X1420C102
-
C44AFGP6200ZE0JFixed Capacitors
-
MMBD2837LT1GRectifier Diodes
-
C8051F350-GQRMicrocontrollers
-
IPW65R019C7FKSA1Power Field-Effect Transistors
-
LDK320ADU120RLinear Regulator ICs
-
BLM11A221SPTData Line Filters
-
1791282Terminals and Terminal Blocks
-
087501.5MXEPElectric Fuses
-
BZG03C15-M3-08Zener Diodes