Part Details for B88069X0680T502 by TDK Epcos
Overview of B88069X0680T502 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X0680T502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75382-1-ND
|
DigiKey | GDT 255V THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46 In Stock |
|
$1.5125 / $3.6700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$2.0064 / $3.6480 | Buy Now | |
DISTI #
B88069X0680T502
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 230V, 0.1GΩ Min Qty: 500 | 0 |
|
$2.0600 | RFQ |